
BDJ5FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BDJ5FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BDJ5FC0WFP-E2CT-ND - Cut Tape (CT) 846-BDJ5FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ5FC0WFP-E2 |
Description | IC REG LINEAR 15V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,67655 Kč | 29 353,10 Kč |
| 4 000 | 14,32043 Kč | 57 281,72 Kč |
| 6 000 | 14,14212 Kč | 84 852,72 Kč |
| 10 000 | 13,94446 Kč | 139 444,60 Kč |
| 14 000 | 13,82895 Kč | 193 605,30 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

