


BDJ2FC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BDJ2FC0WEFJ-E2TR-ND - Tape & Reel (TR) BDJ2FC0WEFJ-E2CT-ND - Cut Tape (CT) BDJ2FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FC0WEFJ-E2 |
Description | IC REG LINEAR 12V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2FC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 25 | 10,63440 Kč | 265,86 Kč |
| 100 | 9,32520 Kč | 932,52 Kč |
| 250 | 8,70124 Kč | 2 175,31 Kč |
| 500 | 8,32444 Kč | 4 162,22 Kč |
| 1 000 | 8,01458 Kč | 8 014,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,68754 Kč | 19 218,85 Kč |
| 5 000 | 7,49043 Kč | 37 452,15 Kč |
| 7 500 | 7,39172 Kč | 55 437,90 Kč |
| 12 500 | 7,28232 Kč | 91 029,00 Kč |
| 17 500 | 7,21841 Kč | 126 322,18 Kč |
| 25 000 | 7,15692 Kč | 178 923,00 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


