


BDJ2FA1FP3-ZTL | |
|---|---|
DigiKey Part Number | BDJ2FA1FP3-ZTLTR-ND - Tape & Reel (TR) BDJ2FA1FP3-ZTLCT-ND - Cut Tape (CT) BDJ2FA1FP3-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FA1FP3-ZTL |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2FA1FP3-ZTL Models |
Category | Voltage Dropout (Max) 3V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 600 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22837 Kč | 4 228,37 Kč |
| 2 000 | 4,07781 Kč | 8 155,62 Kč |
| 3 000 | 4,00236 Kč | 12 007,08 Kč |
| 5 000 | 3,91873 Kč | 19 593,65 Kč |
| 7 000 | 3,86987 Kč | 27 089,09 Kč |
| 10 000 | 3,82290 Kč | 38 229,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



