Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0GA5VEFJ-ME2

DigiKey Part Number
846-BDJ0GA5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BDJ0GA5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BDJ0GA5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ0GA5VEFJ-ME2
Description
IC REG LIN 10V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,99300 Kč149,93 Kč
2513,52280 Kč338,07 Kč
10011,91640 Kč1 191,64 Kč
25011,14740 Kč2 786,85 Kč
50010,68420 Kč5 342,10 Kč
1 00010,30309 Kč10 303,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,90047 Kč24 751,17 Kč
5 0009,65786 Kč48 289,30 Kč
7 5009,53637 Kč71 522,77 Kč
12 5009,40183 Kč117 522,88 Kč
17 5009,32316 Kč163 155,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč