
BDJ0GA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BDJ0GA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BDJ0GA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BDJ0GA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0GA5VEFJ-ME2 |
Description | IC REG LIN 10V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 14,87300 Kč | 148,73 Kč |
| 25 | 13,41440 Kč | 335,36 Kč |
| 100 | 11,82100 Kč | 1 182,10 Kč |
| 250 | 11,05824 Kč | 2 764,56 Kč |
| 500 | 10,59872 Kč | 5 299,36 Kč |
| 1 000 | 10,22066 Kč | 10 220,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,82126 Kč | 24 553,15 Kč |
| 5 000 | 9,58059 Kč | 47 902,95 Kč |
| 7 500 | 9,46007 Kč | 70 950,52 Kč |
| 12 500 | 9,32661 Kč | 116 582,62 Kč |
| 17 500 | 9,24857 Kč | 161 849,98 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |

