
BD9E101FJ-EVK-001 | |
|---|---|
DigiKey Part Number | BD9E101FJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD9E101FJ-EVK-001 |
Description | EVAL BOARD FOR BD9E101 |
Customer Reference | |
Detailed Description | BD9E101 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 7.2V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 570kHz | |
Contents | Board(s) | |
Utilized IC / Part | BD9E101 | |
Note | - | |
Base Product Number |


