
BD99954MWV-EVK-101 | |
|---|---|
DigiKey Part Number | BD99954MWV-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | BD99954MWV-EVK-101 |
Description | EVAL BOARD FOR BD99954 |
Customer Reference | |
Detailed Description | BD99954 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BD99954 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

