20-VQFN_VQFN020V4040 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD99950MUV-E2

DigiKey Part Number
BD99950MUV-E2TR-ND - Tape & Reel (TR)
BD99950MUV-E2CT-ND - Cut Tape (CT)
BD99950MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD99950MUV-E2
Description
IC BAT CH MULT 2-3C VQFN20PV3535
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry VQFN20PV3535
Datasheet
 Datasheet
EDA/CAD Models
BD99950MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 3
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
18V
Interface
SMBus
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN20PV3535
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,41000 Kč35,41 Kč
1025,97500 Kč259,75 Kč
2523,61280 Kč590,32 Kč
10021,01120 Kč2 101,12 Kč
25019,77184 Kč4 942,96 Kč
50019,02488 Kč9 512,44 Kč
1 00018,41018 Kč18 410,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,76108 Kč44 402,70 Kč
5 00017,36985 Kč86 849,25 Kč
7 50017,17406 Kč128 805,45 Kč
Manufacturers Standard Package
Unit Price without VAT:35,41000 Kč
Unit Price with VAT:42,84610 Kč