
| BD9876EFJ_EVK | |
|---|---|
| DigiKey Part Number | BD9876EFJ_EVK-ND | 
| Manufacturer | |
| Manufacturer Product Number | BD9876EFJ_EVK | 
| Description | EVAL BOARD FOR BD9876 | 
| Customer Reference | |
| Detailed Description | BD9876 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Main Purpose | DC/DC, Step Down | |
| Outputs and Type | 1 Non-Isolated Output | |
| Power - Output | - | |
| Voltage - Output | 5V | |
| Current - Output | 2.75A | |
| Voltage - Input | 7V ~ 24V | |
| Regulator Topology | Buck | |
| Frequency - Switching | 300kHz | |
| Contents | Board(s) | |
| Utilized IC / Part | BD9876 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic