


BD9851EFV-E2 | |
|---|---|
DigiKey Part Number | BD9851EFV-E2TR-ND - Tape & Reel (TR) BD9851EFV-E2CT-ND - Cut Tape (CT) BD9851EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9851EFV-E2 |
Description | IC REG CTRLR BUCK/BST 20HTSSOP-B |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9851EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Frequency - Switching | 10kHz ~ 3MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,25100 Kč | 612,51 Kč |
| 25 | 56,26640 Kč | 1 406,66 Kč |
| 100 | 50,78160 Kč | 5 078,16 Kč |
| 250 | 48,16604 Kč | 12 041,51 Kč |
| 500 | 46,58952 Kč | 23 294,76 Kč |
| 1 000 | 45,29185 Kč | 45 291,85 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

