Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9848FV-E2

DigiKey Part Number
BD9848FV-E2TR-ND - Tape & Reel (TR)
BD9848FV-E2CT-ND - Cut Tape (CT)
BD9848FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9848FV-E2
Description
IC REG CTRLR BUCK 20SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD9848FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 35V
Frequency - Switching
100kHz ~ 1.5MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,44791 Kč43 619,78 Kč
5 00017,06180 Kč85 309,00 Kč
7 50016,86845 Kč126 513,38 Kč
12 50016,65434 Kč208 179,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,44791 Kč
Unit Price with VAT:21,11197 Kč