
BD9845FV-E2 | |
|---|---|
DigiKey Part Number | BD9845FV-E2TR-ND - Tape & Reel (TR) BD9845FV-E2CT-ND - Cut Tape (CT) BD9845FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9845FV-E2 |
Description | IC REG CTRLR BUCK 14-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9845FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 35V | |
Frequency - Switching | 100kHz ~ 1.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč |
| 10 | 26,43300 Kč | 264,33 Kč |
| 25 | 24,03800 Kč | 600,95 Kč |
| 100 | 21,40070 Kč | 2 140,07 Kč |
| 250 | 20,14260 Kč | 5 035,65 Kč |
| 500 | 19,38398 Kč | 9 691,99 Kč |
| 1 000 | 18,75971 Kč | 18 759,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,10052 Kč | 45 251,30 Kč |
| 5 000 | 17,70329 Kč | 88 516,45 Kč |
| 7 500 | 17,50431 Kč | 131 282,33 Kč |
| Unit Price without VAT: | 36,04000 Kč |
|---|---|
| Unit Price with VAT: | 43,60840 Kč |

