
BD9611MUV-E2 | |
|---|---|
DigiKey Part Number | BD9611MUV-E2TR-ND - Tape & Reel (TR) BD9611MUV-E2CT-ND - Cut Tape (CT) BD9611MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9611MUV-E2 |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD9611MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 56V | |
Frequency - Switching | 50kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 $ | 3,32 $ |
| 10 | 2,16000 $ | 21,60 $ |
| 100 | 1,50120 $ | 150,12 $ |
| 500 | 1,28520 $ | 642,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,05000 $ | 2 625,00 $ |
| Unit Price without VAT: | 3,32000 $ |
|---|---|
| Unit Price with VAT: | 4,01720 $ |



