Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9611MUV-E2

DigiKey Part Number
BD9611MUV-E2TR-ND - Tape & Reel (TR)
BD9611MUV-E2CT-ND - Cut Tape (CT)
BD9611MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9611MUV-E2
Description
IC REG CTRLR BUCK 20VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD9611MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 56V
Frequency - Switching
50kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1045,35600 Kč453,56 Kč
10031,52220 Kč3 152,22 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,04790 Kč55 119,75 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč