
BD9555FVM-CGTR | |
|---|---|
DigiKey Part Number | BD9555FVM-CGTR-ND - Tape & Reel (TR) BD9555FVM-CGCT-ND - Cut Tape (CT) BD9555FVM-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9555FVM-CGTR |
Description | IC OSC TIMER CONTROL 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9555FVM-CGTR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Rohm Semiconductor | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-MSOP |
Part Status Active | Mounting Type Surface Mount |
Type Timer Control | Grade Automotive |
Voltage - Supply 4.5V ~ 42V | Qualification AEC-Q100 |
Current - Supply 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 25 | 21,67320 Kč | 541,83 Kč |
| 100 | 19,24550 Kč | 1 924,55 Kč |
| 250 | 18,08924 Kč | 4 522,31 Kč |
| 500 | 17,39224 Kč | 8 696,12 Kč |
| 1 000 | 17,23081 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,10990 Kč | 48 329,70 Kč |
| 6 000 | 15,76304 Kč | 94 578,24 Kč |
| 9 000 | 15,58939 Kč | 140 304,51 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |



