
BD950N5WFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD950N5WFP2-CE2TR-ND - Tape & Reel (TR) 846-BD950N5WFP2-CE2CT-ND - Cut Tape (CT) 846-BD950N5WFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N5WFP2-CE2 |
Description | NANO CAP, QUICUR, 500MA 5.0V, FI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 1.5V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 35,38600 Kč | 884,65 Kč |
| 100 | 31,69020 Kč | 3 169,02 Kč |
| 250 | 29,92972 Kč | 7 482,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,86764 Kč | 14 433,82 Kč |
| 1 000 | 27,99369 Kč | 27 993,69 Kč |
| 1 500 | 27,55609 Kč | 41 334,14 Kč |
| 2 500 | 27,07121 Kč | 67 678,03 Kč |
| 3 500 | 26,78781 Kč | 93 757,34 Kč |
| 5 000 | 26,51527 Kč | 132 576,35 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

