
BD950N5WFP-CE2 | |
|---|---|
DigiKey Part Number | 846-BD950N5WFP-CE2TR-ND - Tape & Reel (TR) 846-BD950N5WFP-CE2CT-ND - Cut Tape (CT) 846-BD950N5WFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N5WFP-CE2 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 1.25V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 100 | 17,77690 Kč | 1 777,69 Kč |
| 250 | 16,69508 Kč | 4 173,77 Kč |
| 500 | 16,04248 Kč | 8 021,24 Kč |
| 1 000 | 15,83858 Kč | 15 838,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,06302 Kč | 30 126,04 Kč |
| 4 000 | 14,69913 Kč | 58 796,52 Kč |
| 6 000 | 14,51693 Kč | 87 101,58 Kč |
| 10 000 | 14,31507 Kč | 143 150,70 Kč |
| 14 000 | 14,19706 Kč | 198 758,84 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

