
BD9413F-GE2 | |
|---|---|
DigiKey Part Number | BD9413F-GE2TR-ND - Tape & Reel (TR) BD9413F-GE2CT-ND - Cut Tape (CT) BD9413F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9413F-GE2 |
Description | IC LED DRIVER CTRLR PWM 18SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9413F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 50kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52060 Kč | 1 352,06 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 12,14398 Kč | 6 071,99 Kč |
| 1 000 | 11,85484 Kč | 11 854,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,36706 Kč | 22 734,12 Kč |
| 4 000 | 11,07823 Kč | 44 312,92 Kč |
| 6 000 | 10,93366 Kč | 65 601,96 Kč |
| 10 000 | 10,77342 Kč | 107 734,20 Kč |
| 14 000 | 10,67982 Kč | 149 517,48 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

