
BD94062F-E2 | |
|---|---|
DigiKey Part Number | 846-BD94062F-E2TR-ND - Tape & Reel (TR) 846-BD94062F-E2CT-ND - Cut Tape (CT) 846-BD94062F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD94062F-E2 |
Description | IC LED DRIVER RGLTR PWM 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 16-SOP |
Datasheet | Datasheet |
Category | Voltage - Output 9V |
Manufacturer Rohm Semiconductor | Frequency 150kHz ~ 800kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOP |
Voltage - Supply (Min) 10.5V | Base Product Number |
Voltage - Supply (Max) 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,71800 Kč | 287,18 Kč |
| 25 | 26,11960 Kč | 652,99 Kč |
| 100 | 23,27470 Kč | 2 327,47 Kč |
| 250 | 21,91828 Kč | 5 479,57 Kč |
| 500 | 21,09992 Kč | 10 549,96 Kč |
| 1 000 | 20,42671 Kč | 20 426,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,19753 Kč | 52 993,83 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

