
BD9397EFV-GE2 | |
|---|---|
DigiKey Part Number | BD9397EFV-GE2TR-ND - Tape & Reel (TR) BD9397EFV-GE2CT-ND - Cut Tape (CT) BD9397EFV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9397EFV-GE2 |
Description | IC LED DRVR RGLTR PWM 40HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA 40-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9397EFV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 25 | 38,34240 Kč | 958,56 Kč |
| 100 | 34,40310 Kč | 3 440,31 Kč |
| 250 | 32,52424 Kč | 8 131,06 Kč |
| 500 | 31,39242 Kč | 15 696,21 Kč |
| 1 000 | 30,46054 Kč | 30 460,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,69369 Kč | 59 387,38 Kč |
| 4 000 | 29,06244 Kč | 116 249,76 Kč |
| 6 000 | 28,74633 Kč | 172 477,98 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

