
BD93941FP-E2 | |
|---|---|
DigiKey Part Number | BD93941FP-E2TR-ND - Tape & Reel (TR) BD93941FP-E2CT-ND - Cut Tape (CT) BD93941FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93941FP-E2 |
Description | IC LED DVR REG 200MA 20HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 200mA 20-HSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Rohm Semiconductor | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs |
Number of Outputs 4 | Supplier Device Package 20-HSOP |
Voltage - Supply (Min) 9V | Base Product Number |
Voltage - Supply (Max) 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 26,46600 Kč | 264,66 Kč |
| 25 | 24,06720 Kč | 601,68 Kč |
| 100 | 21,42690 Kč | 2 142,69 Kč |
| 250 | 20,16728 Kč | 5 041,82 Kč |
| 500 | 20,04130 Kč | 10 020,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,26817 Kč | 36 536,34 Kč |
| 4 000 | 17,84459 Kč | 71 378,36 Kč |
| 6 000 | 17,63256 Kč | 105 795,36 Kč |
| 10 000 | 17,39753 Kč | 173 975,30 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

