


BD933N1WG-CTR | |
|---|---|
DigiKey Part Number | 846-BD933N1WG-CTR-ND - Tape & Reel (TR) 846-BD933N1WG-CTRCT-ND - Cut Tape (CT) 846-BD933N1WG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N1WG-CTR |
Description | IC REG LINEAR 3.3V 150MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD933N1WG-CTR Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.8V @ 150mA | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,33674 Kč | 6 168,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29524 Kč | 33 885,72 Kč |
| 6 000 | 11,03704 Kč | 66 222,24 Kč |
| 9 000 | 10,90769 Kč | 98 169,21 Kč |
| 15 000 | 10,76441 Kč | 161 466,15 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





