
BD9306AFVM-TR | |
|---|---|
DigiKey Part Number | BD9306AFVMTR-ND - Tape & Reel (TR) BD9306AFVMCT-ND - Cut Tape (CT) BD9306AFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9306AFVM-TR |
Description | IC REG CTRLR BOOST 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9306AFVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 18V | |
Frequency - Switching | 100kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 100 | 19,60370 Kč | 1 960,37 Kč |
| 250 | 18,43288 Kč | 4 608,22 Kč |
| 500 | 17,72778 Kč | 8 863,89 Kč |
| 1 000 | 17,14718 Kč | 17 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,42996 Kč | 49 289,88 Kč |
| 6 000 | 16,07894 Kč | 96 473,64 Kč |
| 9 000 | 15,90321 Kč | 143 128,89 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

