LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 1.5A (Switch) TO-252S-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9207FPS-E2

DigiKey Part Number
BD9207FPS-E2TR-ND - Tape & Reel (TR)
BD9207FPS-E2CT-ND - Cut Tape (CT)
BD9207FPS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9207FPS-E2
Description
IC LED DRIVER RGLTR 1.5A TO252-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 1.5A (Switch) TO-252S-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
900kHz
Dimming
-
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252S-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00076,58244 Kč153 164,88 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč