
BD9207FPS-E2 | |
|---|---|
DigiKey Part Number | BD9207FPS-E2TR-ND - Tape & Reel (TR) BD9207FPS-E2CT-ND - Cut Tape (CT) BD9207FPS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9207FPS-E2 |
Description | IC LED DRIVER RGLTR 1.5A TO252-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 1.5A (Switch) TO-252S-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 35V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 1.5A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 900kHz |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Regulator | Operating Temperature -20°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Number of Outputs 1 | Supplier Device Package TO-252S-5 |
Voltage - Supply (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 76,58244 Kč | 153 164,88 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |

