
BD9109FVM-LBTR | |
|---|---|
DigiKey Part Number | BD9109FVM-LBTRTR-ND - Tape & Reel (TR) BD9109FVM-LBTRCT-ND - Cut Tape (CT) BD9109FVM-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9109FVM-LBTR |
Description | IC REG BUCK 3.3V 800MA 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9109FVM-LBTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 36,44400 Kč | 911,10 Kč |
| 100 | 32,65400 Kč | 3 265,40 Kč |
| 250 | 30,84692 Kč | 7 711,73 Kč |
| 500 | 30,07082 Kč | 15 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,75537 Kč | 83 266,11 Kč |
| 6 000 | 27,21369 Kč | 163 282,14 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




