Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD90FD0WHFP-TR

DigiKey Part Number
846-BD90FD0WHFP-TR-ND - Tape & Reel (TR)
846-BD90FD0WHFP-TRCT-ND - Cut Tape (CT)
846-BD90FD0WHFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90FD0WHFP-TR
Description
IC REG LINEAR 9V 2A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
HRP-5 (5 Leads + Tab)
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1034,77300 Kč347,73 Kč
2531,72360 Kč793,09 Kč
10028,37670 Kč2 837,67 Kč
25026,77916 Kč6 694,79 Kč
50025,81662 Kč12 908,31 Kč
1 00025,02374 Kč25 023,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,37123 Kč48 742,46 Kč
4 00023,83441 Kč95 337,64 Kč
6 00023,56539 Kč141 392,34 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč