
BD9036EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9036EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9036EFV-CE2CT-ND - Cut Tape (CT) 846-BD9036EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9036EFV-CE2 |
Description | AUTOMATICALLY CONTROLLED BUCK-BO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 30V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 Kč | 76,03 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 25 | 52,55000 Kč | 1 313,75 Kč |
| 100 | 47,40070 Kč | 4 740,07 Kč |
| 250 | 44,94780 Kč | 11 236,95 Kč |
| 500 | 43,46846 Kč | 21 734,23 Kč |
| 1 000 | 42,25116 Kč | 42 251,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,24944 Kč | 82 498,88 Kč |
| 4 000 | 40,42483 Kč | 161 699,32 Kč |
| Unit Price without VAT: | 76,03000 Kč |
|---|---|
| Unit Price with VAT: | 91,99630 Kč |

