
BD90302NUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD90302NUF-CE2TR-ND - Tape & Reel (TR) 846-BD90302NUF-CE2CT-ND - Cut Tape (CT) 846-BD90302NUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90302NUF-CE2 |
Description | 5.5 V, 2 A PCH/NCH POWER MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PMIC VSON10FV3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON10FV3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,80646 Kč | 13 403,23 Kč |
| 1 000 | 25,98461 Kč | 25 984,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,24191 Kč | 72 725,73 Kč |
| 6 000 | 23,75969 Kč | 142 558,14 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

