Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9015KV-ME2

DigiKey Part Number
BD9015KV-ME2TR-ND - Tape & Reel (TR)
BD9015KV-ME2CT-ND - Cut Tape (CT)
BD9015KV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9015KV-ME2
Description
IC REG CTRLR BUCK 48VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BD9015KV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.9V ~ 30V
Frequency - Switching
250kHz ~ 550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFPC (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50048,05448 Kč72 081,72 Kč
3 00047,04791 Kč141 143,73 Kč
4 50046,54398 Kč209 447,91 Kč
Manufacturers Standard Package
Unit Price without VAT:48,05448 Kč
Unit Price with VAT:58,14592 Kč