Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD900N5WFP-CE2

DigiKey Part Number
846-BD900N5WFP-CE2TR-ND - Tape & Reel (TR)
846-BD900N5WFP-CE2CT-ND - Cut Tape (CT)
846-BD900N5WFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD900N5WFP-CE2
Description
IC REG LIN POS ADJ 500MA TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Max)
Supplier Device Package
TO-252-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,11100 Kč221,11 Kč
2520,04880 Kč501,22 Kč
10017,77690 Kč1 777,69 Kč
25016,69508 Kč4 173,77 Kč
50016,04248 Kč8 021,24 Kč
1 00015,83858 Kč15 838,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,06302 Kč30 126,04 Kč
4 00014,69913 Kč58 796,52 Kč
6 00014,51693 Kč87 101,58 Kč
10 00014,31507 Kč143 150,70 Kč
14 00014,19706 Kč198 758,84 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč