


BD900N5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900N5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD900N5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD900N5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N5WEFJ-CE2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 250 | 14,55412 Kč | 3 638,53 Kč |
| 500 | 13,97206 Kč | 6 986,03 Kč |
| 1 000 | 13,71820 Kč | 13 718,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,98743 Kč | 32 468,58 Kč |
| 5 000 | 12,68271 Kč | 63 413,55 Kč |
| 7 500 | 12,53009 Kč | 93 975,68 Kč |
| 12 500 | 12,36109 Kč | 154 513,62 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

