New at DigiKey
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HTSOP-J
8-HTSOP-J

BD900N1EFJ-CE2

DigiKey Part Number
846-BD900N1EFJ-CE2TR-ND - Tape & Reel (TR)
846-BD900N1EFJ-CE2CT-ND - Cut Tape (CT)
846-BD900N1EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD900N1EFJ-CE2
Description
NANO CAP, QUICUR, 150MA, ADJUSTA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
1.8V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,04200 Kč160,42 Kč
2514,47200 Kč361,80 Kč
10012,75840 Kč1 275,84 Kč
25011,94116 Kč2 985,29 Kč
50011,44810 Kč5 724,05 Kč
1 00011,14805 Kč11 148,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,61407 Kč26 535,17 Kč
5 00010,35579 Kč51 778,95 Kč
7 50010,22647 Kč76 698,53 Kč
12 50010,08322 Kč126 040,25 Kč
17 5009,99951 Kč174 991,43 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč