
BD88030FV-E2 | |
|---|---|
DigiKey Part Number | 846-BD88030FV-E2TR-ND - Tape & Reel (TR) 846-BD88030FV-E2CT-ND - Cut Tape (CT) 846-BD88030FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88030FV-E2 |
Description | IC INTERFACE SYSTEM 16-SSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface System 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface System | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06464 Kč | 15 161,60 Kč |
| 5 000 | 5,90254 Kč | 29 512,70 Kč |
| 7 500 | 5,82135 Kč | 43 660,12 Kč |
| 12 500 | 5,73140 Kč | 71 642,50 Kč |
| 17 500 | 5,67882 Kč | 99 379,35 Kč |
| 25 000 | 5,62825 Kč | 140 706,25 Kč |
| Unit Price without VAT: | 6,06464 Kč |
|---|---|
| Unit Price with VAT: | 7,33821 Kč |

