


BD87582YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD87582YFVM-CTR-ND - Tape & Reel (TR) 846-BD87582YFVM-CCT-ND - Cut Tape (CT) 846-BD87582YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87582YFVM-CTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,42440 Kč | 635,61 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| 250 | 21,33228 Kč | 5 333,07 Kč |
| 500 | 20,53520 Kč | 10 267,60 Kč |
| 1 000 | 19,87923 Kč | 19 879,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,06905 Kč | 57 207,15 Kč |
| 6 000 | 18,67261 Kč | 112 035,66 Kč |
| 9 000 | 18,47409 Kč | 166 266,81 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

