

BD87581YG-CTR | |
|---|---|
DigiKey Part Number | 846-BD87581YG-CTR-ND - Tape & Reel (TR) 846-BD87581YG-CCT-ND - Cut Tape (CT) 846-BD87581YG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87581YG-CTR |
Description | IC CMOS 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 21,19680 Kč | 529,92 Kč |
| 100 | 18,82620 Kč | 1 882,62 Kč |
| 250 | 17,69632 Kč | 4 424,08 Kč |
| 500 | 17,01520 Kč | 8 507,60 Kč |
| 1 000 | 16,45487 Kč | 16 454,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,76262 Kč | 47 287,86 Kč |
| 6 000 | 15,42389 Kč | 92 543,34 Kč |
| 9 000 | 15,25416 Kč | 137 287,44 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |

