
BD83A04EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD83A04EFV-ME2TR-ND - Tape & Reel (TR) 846-BD83A04EFV-ME2CT-ND - Cut Tape (CT) 846-BD83A04EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83A04EFV-ME2 |
Description | IC LED DRV REG PWM 120MA HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 50V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.42MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 39,98840 Kč | 999,71 Kč |
| 100 | 35,90870 Kč | 3 590,87 Kč |
| 250 | 33,96300 Kč | 8 490,75 Kč |
| 500 | 32,78922 Kč | 16 394,61 Kč |
| 1 000 | 31,82310 Kč | 31 823,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,02801 Kč | 62 056,02 Kč |
| 4 000 | 30,37382 Kč | 121 495,28 Kč |
| 6 000 | 30,04628 Kč | 180 277,68 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


