


BD8379EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8379EFV-ME2TR-ND - Tape & Reel (TR) BD8379EFV-ME2CT-ND - Cut Tape (CT) BD8379EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8379EFV-ME2 |
Description | IC LED DRVR LINEAR 50MA 20HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 50mA 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8379EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 50mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 100 | 21,90090 Kč | 2 190,09 Kč |
| 250 | 20,61668 Kč | 5 154,17 Kč |
| 500 | 19,84228 Kč | 9 921,14 Kč |
| 1 000 | 19,20456 Kč | 19 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,53158 Kč | 46 328,95 Kč |
| 5 000 | 18,12594 Kč | 90 629,70 Kč |
| 7 500 | 17,92294 Kč | 134 422,05 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

