LED Driver IC 8 Output Linear Dimming 50mA 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8378FV-ME2

DigiKey Part Number
BD8378FV-ME2TR-ND - Tape & Reel (TR)
BD8378FV-ME2CT-ND - Cut Tape (CT)
BD8378FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8378FV-ME2
Description
IC LED DRIVER LINEAR 50MA 16SSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Dimming 50mA 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD8378FV-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50mA
Manufacturer
Rohm Semiconductor
Frequency
1.25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
3V
Supplier Device Package
16-SSOP-B
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1014,11900 Kč141,19 Kč
2512,72200 Kč318,05 Kč
10011,19730 Kč1 119,73 Kč
25010,46948 Kč2 617,37 Kč
50010,08488 Kč5 042,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,08488 Kč25 212,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč