
BD8378FV-ME2 | |
|---|---|
DigiKey Part Number | BD8378FV-ME2TR-ND - Tape & Reel (TR) BD8378FV-ME2CT-ND - Cut Tape (CT) BD8378FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8378FV-ME2 |
Description | IC LED DRIVER LINEAR 50MA 16SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 50mA 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8378FV-ME2 Models |
Category | Current - Output / Channel 50mA |
Manufacturer Rohm Semiconductor | Frequency 1.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 16-SSOP-B |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 14,11900 Kč | 141,19 Kč |
| 25 | 12,72200 Kč | 318,05 Kč |
| 100 | 11,19730 Kč | 1 119,73 Kč |
| 250 | 10,46948 Kč | 2 617,37 Kč |
| 500 | 10,08488 Kč | 5 042,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,08488 Kč | 25 212,20 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

