LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8374HFP-MTR

DigiKey Part Number
BD8374HFP-MTR-ND - Tape & Reel (TR)
BD8374HFP-MCT-ND - Cut Tape (CT)
BD8374HFP-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8374HFP-MTR
Description
IC LED DRVR LIN PWM 500MA HRP7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD8374HFP-MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
100Hz ~ 5kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
HRP-7 (7 Leads + Tab)
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,45600 Kč554,56 Kč
2550,89920 Kč1 272,48 Kč
10045,88270 Kč4 588,27 Kč
25043,49188 Kč10 872,97 Kč
50042,05060 Kč21 025,30 Kč
1 00040,86463 Kč40 864,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,88833 Kč79 776,66 Kč
4 00039,08479 Kč156 339,16 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč