
BD8374HFP-MTR | |
|---|---|
DigiKey Part Number | BD8374HFP-MTR-ND - Tape & Reel (TR) BD8374HFP-MCT-ND - Cut Tape (CT) BD8374HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8374HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD8374HFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 100Hz ~ 5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 51,02520 Kč | 1 275,63 Kč |
| 100 | 45,99640 Kč | 4 599,64 Kč |
| 250 | 43,59960 Kč | 10 899,90 Kč |
| 500 | 42,15474 Kč | 21 077,37 Kč |
| 1 000 | 40,96583 Kč | 40 965,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,98711 Kč | 79 974,22 Kč |
| 4 000 | 39,18158 Kč | 156 726,32 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |



