
BD83732HFP-MTR | |
|---|---|
DigiKey Part Number | BD83732HFP-MTR-ND - Tape & Reel (TR) BD83732HFP-MCT-ND - Cut Tape (CT) BD83732HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83732HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD83732HFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 100Hz ~ 5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,22320 Kč | 1 030,58 Kč |
| 100 | 37,03000 Kč | 3 703,00 Kč |
| 250 | 35,03224 Kč | 8 758,06 Kč |
| 500 | 33,82820 Kč | 16 914,10 Kč |
| 1 000 | 32,83709 Kč | 32 837,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,02111 Kč | 64 042,22 Kč |
| 4 000 | 31,34981 Kč | 125 399,24 Kč |
| 6 000 | 31,01359 Kč | 186 081,54 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

