LED Driver IC 1 Output Linear Dimming 200mA HRP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8372HFP-MTR

DigiKey Part Number
BD8372HFP-MTR-ND - Tape & Reel (TR)
BD8372HFP-MCT-ND - Cut Tape (CT)
BD8372HFP-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8372HFP-MTR
Description
IC LED DRIVER LINEAR 200MA HRP7
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 200mA HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD8372HFP-MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
HRP-7 (7 Leads + Tab)
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,98824 Kč55 976,48 Kč
4 00027,38696 Kč109 547,84 Kč
6 00027,08581 Kč162 514,86 Kč
Manufacturers Standard Package
Unit Price without VAT:27,98824 Kč
Unit Price with VAT:33,86577 Kč