


BD8256EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8256EFV-ME2TR-ND - Tape & Reel (TR) BD8256EFV-ME2CT-ND - Cut Tape (CT) BD8256EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8256EFV-ME2 |
Description | IC MTR DRVR 4.5-10.5V 54HTSSOP-B |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI, Parallel 54-HTSSOP-B |
EDA/CAD Models | BD8256EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (17) | |
Interface | SPI, Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 10.5V | |
Voltage - Load | 4.5V ~ 10.5V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 101,70437 Kč | 152 556,55 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |

