Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD820F50EFJ-CE2

DigiKey Part Number
846-BD820F50EFJ-CE2TR-ND - Tape & Reel (TR)
846-BD820F50EFJ-CE2CT-ND - Cut Tape (CT)
846-BD820F50EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD820F50EFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 200mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
1039,74200 Kč397,42 Kč
2536,31560 Kč907,89 Kč
10032,55590 Kč3 255,59 Kč
25030,76164 Kč7 690,41 Kč
50029,68008 Kč14 840,04 Kč
1 00028,79009 Kč28 790,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,85050 Kč69 626,25 Kč
5 00027,28425 Kč136 421,25 Kč
7 50027,00072 Kč202 505,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč