Parametric Equivalent

BD82001FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82001FVJ-E2TR-ND - Tape & Reel (TR) BD82001FVJ-E2CT-ND - Cut Tape (CT) BD82001FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82001FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82001FVJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82000FVJ-LBE2 | Rohm Semiconductor | 0 | BD82000FVJ-LBE2CT-ND | 13,29663 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,91200 Kč | 149,12 Kč |
| 25 | 13,45600 Kč | 336,40 Kč |
| 100 | 11,84380 Kč | 1 184,38 Kč |
| 250 | 11,07760 Kč | 2 769,40 Kč |
| 500 | 10,61504 Kč | 5 307,52 Kč |
| 1 000 | 10,30658 Kč | 10 306,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,83245 Kč | 24 581,12 Kč |
| 5 000 | 9,59032 Kč | 47 951,60 Kč |
| 7 500 | 9,46898 Kč | 71 017,35 Kč |
| 12 500 | 9,33466 Kč | 116 683,25 Kč |
| 17 500 | 9,25611 Kč | 161 981,92 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


