
BD81A74MUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD81A74MUV-ME2TR-ND - Tape & Reel (TR) 846-BD81A74MUV-ME2CT-ND - Cut Tape (CT) 846-BD81A74MUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A74MUV-ME2 |
Description | IC LED DRV CTRL PWM VQFN28SV5050 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28SV5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN28SV5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,55600 Kč | 655,56 Kč |
| 25 | 60,27280 Kč | 1 506,82 Kč |
| 100 | 54,45620 Kč | 5 445,62 Kč |
| 250 | 51,68280 Kč | 12 920,70 Kč |
| 500 | 50,01178 Kč | 25 005,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,80999 Kč | 114 524,97 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

