
BD81A44EFV-ME2 | |
|---|---|
DigiKey Part Number | BD81A44EFV-ME2TR-ND - Tape & Reel (TR) BD81A44EFV-ME2CT-ND - Cut Tape (CT) BD81A44EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A44EFV-ME2 |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD81A44EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 25 | 39,11520 Kč | 977,88 Kč |
| 100 | 35,10870 Kč | 3 510,87 Kč |
| 250 | 33,19784 Kč | 8 299,46 Kč |
| 500 | 32,04630 Kč | 16 023,15 Kč |
| 1 000 | 31,09867 Kč | 31 098,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,09803 Kč | 75 245,07 Kč |
| 5 000 | 29,49501 Kč | 147 475,05 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

