
BD81A24MUV-ME2 | |
---|---|
DigiKey Part Number | BD81A24MUV-ME2TR-ND - Tape & Reel (TR) BD81A24MUV-ME2CT-ND - Cut Tape (CT) BD81A24MUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A24MUV-ME2 |
Description | IC LED DRV CTRL PWM VQFN28SV5050 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28SV5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD81A24MUV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN28SV5050 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,40000 Kč | 90,40 Kč |
10 | 68,57200 Kč | 685,72 Kč |
25 | 63,11480 Kč | 1 577,87 Kč |
100 | 57,09920 Kč | 5 709,92 Kč |
250 | 54,23216 Kč | 13 558,04 Kč |
500 | 52,50410 Kč | 26 252,05 Kč |
1 000 | 51,08162 Kč | 51 081,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 45,56562 Kč | 113 914,05 Kč |
Unit Price without VAT: | 90,40000 Kč |
---|---|
Unit Price with VAT: | 109,38400 Kč |